Subtotal (1 box of 20 units)*
$507.16
(exc. GST)
$557.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $507.16 | $25.358 |
*price indicative
- RS Stock No.:
- 281-5746
- Mfr. Part No.:
- 3M-4515O-L
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Coverall | |
| Size | L | |
| Hi-Vis | No | |
| Colour | Orange | |
| Standards/Approvals | ISO 5748 | |
| Gender | Unisex | |
| Chest Size | 108 cm | |
| Material | Sms Polypropylene | |
| Resistance Features | Abrasion Resistant | |
| Closure Type | Seal, Peel | |
| Length | 71in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Coverall | ||
Size L | ||
Hi-Vis No | ||
Colour Orange | ||
Standards/Approvals ISO 5748 | ||
Gender Unisex | ||
Chest Size 108 cm | ||
Material Sms Polypropylene | ||
Resistance Features Abrasion Resistant | ||
Closure Type Seal, Peel | ||
Length 71in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN