Skytec Saturn Yellow, Orange, Green Overall & Body Suits, 90 → 146 cm
- RS Stock No.:
- 281-8916
- Mfr. Part No.:
- CCCPB/099690/HV5
- Brand:
- Skytec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-8916
- Mfr. Part No.:
- CCCPB/099690/HV5
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall & Body Suits | |
| Hi-Vis | Yes | |
| Colour | Saturn Yellow, Orange, Green | |
| Standards/Approvals | AS 9969, EN 1149-5, ASTM D6413/D6413M, ASTM F903, EN ISO 14116, EN 14605 | |
| Chest Size | 90 → 146 cm | |
| Resistance Features | Anti-Static, Chemical Resistant, Flame Resistant | |
| Material | Elastomised Polyvinyl Chloride Coated Polyester | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall & Body Suits | ||
Hi-Vis Yes | ||
Colour Saturn Yellow, Orange, Green | ||
Standards/Approvals AS 9969, EN 1149-5, ASTM D6413/D6413M, ASTM F903, EN ISO 14116, EN 14605 | ||
Chest Size 90 → 146 cm | ||
Resistance Features Anti-Static, Chemical Resistant, Flame Resistant | ||
Material Elastomised Polyvinyl Chloride Coated Polyester | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- SKYTEC Chemsol Plus AS9969 HV Orange 340
- SKYTEC Chemsol Plus- AS9969 HV Orange 34
- Skytec
- Skytec Green Reusable Overall & Body Suits L
- Skytec Green Reusable Overall & Body Suits XL
- Skytec Green Reusable Overall & Body Suits 2XL
- Leo Workwear Orange Reusable Overall & Body Suits 3XL
- Leo Workwear Orange Reusable Overall & Body Suits L
