Portwest White Overall, 3XL
- RS Stock No.:
- 271-8782
- Mfr. Part No.:
- ST50WHRXXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$11.05
(exc. GST)
$12.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.05 |
*price indicative
- RS Stock No.:
- 271-8782
- Mfr. Part No.:
- ST50WHRXXXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 3XL | |
| Product Type | Overall | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Standards/Approvals | EN 1149-5 | |
| Gender | Unisex | |
| Material | SMS Fabric | |
| Resistance Features | Breathable | |
| Closure Type | Zip with Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 3XL | ||
Product Type Overall | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Standards/Approvals EN 1149-5 | ||
Gender Unisex | ||
Material SMS Fabric | ||
Resistance Features Breathable | ||
Closure Type Zip with Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
