Portwest White Coverall, 3XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
271-8788
Mfr. Part No.:
ST80WHRXXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

3XL

Material Properties

Flame Retardant

Colour

White

Style

Coverall

Gender

Unisex

Hooded

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest SMS FR Coverall was developed using innovative non-woven fabric technology. The fabric is breathable, generously cut and comfortable to wear for prolonged periods of time. The main characteristic of this coverall is the resistance to noxious dust and splash as well as being anti-static and fire resistant.

•Generous fit for wearer comfort
•Sealable zip storm flap for extra protection
•Elasticated cuffs for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy