Portwest Navy Reusable Overall, 110 cm, S

Subtotal (1 unit)*

$54.02

(exc. GST)

$59.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.02

*price indicative

RS Stock No.:
271-8761
Mfr. Part No.:
S999NARS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

S

Product Type

Overall

Sub Type

Coverall

Hi-Vis

No

Colour

Navy

Reusable/Disposable

Reusable

Number of Pockets

6

Standards/Approvals

No

Gender

Unisex

Chest Size

110 cm

Resistance Features

Lightweight

Material

Cotton, Polyester

Inside Leg

790mm

Closure Type

Stud

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy