Brook Tavener Black Reusable Dress, 16
- RS Stock No.:
- 270-9106
- Mfr. Part No.:
- 2289DR-16
- Brand:
- Brook Tavener
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9106
- Mfr. Part No.:
- 2289DR-16
- Brand:
- Brook Tavener
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Size | 16 | |
| Product Type | Dress | |
| Colour | Black | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Resistance Features | Strain Resistant | |
| Material | Lycra, Polyester, Wool | |
| Length | 970mm | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Size 16 | ||
Product Type Dress | ||
Colour Black | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
Resistance Features Strain Resistant | ||
Material Lycra, Polyester, Wool | ||
Length 970mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Brook Tavener Teramo dress has princess seam, short sleeve, centre vent and full stretch lining. It is made up of polyester, wool and lycra.
•High Level of Stain Resistance
•Lightweight
Related links
- Brook Tavener Black Reusable, 18
- Brook Tavener Black Reusable, 8
- Brook Tavener Black Reusable 20
- Brook Tavener 2256 Women's Trousers Black 91 cm Waist 74cm Leg
- Brook Tavener 2256 Women's Trousers Black 91 cm Waist 79cm Leg
- Brook Tavener 2256 Women's Trousers Black 91 cm Waist 92cm Leg
- Brook Tavener Black Insole
- Brook Tavener Black Jacket, 12 1 EA
