Brook Tavener Black Jacket, 12 1 EA
- RS Stock No.:
- 270-9091
- Mfr. Part No.:
- 2255D-12R
- Brand:
- Brook Tavener
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9091
- Mfr. Part No.:
- 2255D-12R
- Brand:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Jacket | |
| Size | 12 | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Polyester | |
| Hooded | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Jacket | ||
Size 12 | ||
Colour Black | ||
Gender Women | ||
Outer Material Polyester | ||
Hooded No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener Black Jacket, 12 1 EA
- Brook Tavener Black Jacket, 42 1 EA
- Brook Tavener 2256 Women's Trousers Black 12 in Waist
- Brook Tavener 2317 Black 3% Lycra 34% Viscose Trousers
- Orn Black Water Resistant Softshell Jacket Zip, 12 1 EA
- Regatta Professional TRA616 Black Lightweight Softshell Jacket Zip, 12 1 EA
- Regatta Professional TRA616 Blue Lightweight Softshell Jacket Zip, 12 1 EA
- Regatta Professional TRA616 Navy Lightweight Softshell Jacket Zip, 12 1 EA
