Brook Tavener Black Reusable Dress, 2 cm, 20

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-9108
Mfr. Part No.:
2289DR-20
Brand:
Brook Tavener
Find similar products by selecting one or more attributes.
Select all

Brand

Brook Tavener

Product Type

Dress

Size

20

Colour

Black

Reusable/Disposable

Reusable

Standards/Approvals

No

Chest Size

2 cm

Resistance Features

Strain Resistant

Material

Polyester, Wool, Lycra

RoHS Status: Exempt

COO (Country of Origin):
BD
The Brook Tavener Teramo dress has princess seam, short sleeve, centre vent and full stretch lining. It is made up of polyester, wool and lycra.

•High Level of Stain Resistance

•Lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy