Elka Gb Olive Reusable Overall, M
- RS Stock No.:
- 253-8212
- Mfr. Part No.:
- E0101/O/M
- Brand:
- Elka Gb
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-8212
- Mfr. Part No.:
- E0101/O/M
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Overall | |
| Size | M | |
| Sub Type | Bib & Brace | |
| Colour | Olive | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN343 41X, EN 14605 Type (PB)4, EN 14126 PB(4)-B | |
| Material | 100% Polyamide, Polyurethane, Plutonium | |
| Resistance Features | Chemical Resistant, Liquid Resistant | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Overall | ||
Size M | ||
Sub Type Bib & Brace | ||
Colour Olive | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN343 41X, EN 14605 Type (PB)4, EN 14126 PB(4)-B | ||
Material 100% Polyamide, Polyurethane, Plutonium | ||
Resistance Features Chemical Resistant, Liquid Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb PU/nylon waterproof bib and brace without kneepads has adjustable suspenders with fix-lock with size M.
Reinforcement in crotch
