Elka Gb Olive, Liquid Resistant, Chemical Resistant Jacket Zipper, M 1 EA

Subtotal (1 unit)*

$107.39

(exc. GST)

$118.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.39

*price indicative

RS Stock No.:
253-8269
Mfr. Part No.:
077100E/O/M
Brand:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Product Type

Jacket

Size

M

Colour

Olive

Outer Material

Polyamide

Hooded

Yes

Standards/Approvals

EN343, EN14605, EN14126

Resistance Features

Liquid Resistant, Chemical Resistant

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
LT
The Elka Gb cleaning smock with elasticated sleeves has fixed hood with adjustable cord and reinforcement under arm with size M.

Press button in neck

Elasticated sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy