Elka Gb Olive Reusable Overall, 2XL
- RS Stock No.:
- 253-8208
- Mfr. Part No.:
- E0101/O/2XL
- Brand:
- Elka Gb
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 253-8208
- Mfr. Part No.:
- E0101/O/2XL
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Overall | |
| Size | 2XL | |
| Sub Type | Bib & Brace | |
| Colour | Olive | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14126 PB(4)-B, EN 14605 Type (PB)4, EN343 41X | |
| Material | Plutonium, 100% Polyamide, Polyurethane | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Overall | ||
Size 2XL | ||
Sub Type Bib & Brace | ||
Colour Olive | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14126 PB(4)-B, EN 14605 Type (PB)4, EN343 41X | ||
Material Plutonium, 100% Polyamide, Polyurethane | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb PU/nylon waterproof bib and brace without kneepads has adjustable suspenders with fix-lock with size 2XL.
Reinforcement in crotch
