Elka Gb Olive Reusable Overall, 3XL
- RS Stock No.:
- 253-8209
- Mfr. Part No.:
- E0101/O/3XL
- Brand:
- Elka Gb
Subtotal (1 unit)*
$112.03
(exc. GST)
$123.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.03 |
*price indicative
- RS Stock No.:
- 253-8209
- Mfr. Part No.:
- E0101/O/3XL
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | 3XL | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Colour | Olive | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605 Type (PB)4, EN343 41X, EN 14126 PB(4)-B | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Material | Polyurethane, 100% Polyamide, Plutonium | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size 3XL | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Colour Olive | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605 Type (PB)4, EN343 41X, EN 14126 PB(4)-B | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
Material Polyurethane, 100% Polyamide, Plutonium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb PU/nylon waterproof bib and brace without kneepads has adjustable suspenders with fix-lock with size 3XL.
Reinforcement in crotch
