Tyvek White Disposable Disposable Overall, 3XL
- RS Stock No.:
- 242-5258
- Mfr. Part No.:
- D15441708
- Brand:
- Tyvek
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 242-5258
- Mfr. Part No.:
- D15441708
- Brand:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Disposable Overall | |
| Size | 3XL | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 14126, EN 1073-2, EN 1149-5, EU 2016/425 | |
| Gender | Unisex | |
| Resistance Features | Anti-Static | |
| Material | Tyvek | |
| Closure Type | Zipper Flap | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Disposable Overall | ||
Size 3XL | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 14126, EN 1073-2, EN 1149-5, EU 2016/425 | ||
Gender Unisex | ||
Resistance Features Anti-Static | ||
Material Tyvek | ||
Closure Type Zipper Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The DuPont Tyvek 800 J has stitched and over taped seams for protection and strength and thumb loops. It has zipper flap for enhanced protection and antistatic treatment on both sides. It is type 3 garment for protection against water based inorganic chem
Hooded coverall with elastics
Breathable
Self adhesive zipper
