3M White Disposable Coverall, XL

Subtotal (1 unit)*

$17.31

(exc. GST)

$19.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.31

*price indicative

RS Stock No.:
273-1845
Mfr. Part No.:
4520-XL
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Size

XL

Product Type

Coverall

Sub Type

Coverall

Colour

White

Hi-Vis

No

Reusable/Disposable

Disposable

Standards/Approvals

No

Gender

Unisex

Resistance Features

Breathable

Material

SMS Fabric

Closure Type

Zip

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy