PULSAR Grey Reusable Coverall, 140 → 150 cm, 4XL
- RS Stock No.:
- 718-293
- Mfr. Part No.:
- EP100-GRY-4XL
- Brand:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
$152.34
(exc. GST)
$167.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.34 |
*price indicative
- RS Stock No.:
- 718-293
- Mfr. Part No.:
- EP100-GRY-4XL
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Coverall | |
| Size | 4XL | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | Grey | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | CB-CUC-1224147 | |
| Gender | Men | |
| Chest Size | 140 → 150 cm | |
| Material | 100% Polyester | |
| Resistance Features | Thermal | |
| Closure Type | Zip Fastening | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Coverall | ||
Size 4XL | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour Grey | ||
Reusable/Disposable Reusable | ||
Standards/Approvals CB-CUC-1224147 | ||
Gender Men | ||
Chest Size 140 → 150 cm | ||
Material 100% Polyester | ||
Resistance Features Thermal | ||
Closure Type Zip Fastening | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Coverall liner offers a perfect blend of warmth and comfort for those seeking reliable insulation during cooler conditions. Crafted with 100gsm 3M Thinsulate insulation, this liner integrates smoothly with P522 and PR505 waterproof coveralls, ensuring a snug fit without unnecessary bulk. The interactive poppers at the cuffs, ankles, and collar secure both garments together, making it an essential choice for professionals who require additional thermal protection in demanding environments. Designed for functionality, this liner also prioritises sustainability with its recycled polyester fabric, proving that you can stay warm while being mindful of the planet.
Made from soft touch microfibre quilted fabric for enhanced comfort
Utilises 3M Thinsulate mid-loft insulation which is bluesign approved
Features thermal resistance of 2.4 clo, providing effective warmth
Outer layer is treated with C0 DWR for added water resistance
Includes ribbed cuffs and hem for a close, adjustable fit
Equipped with a YKK centre front zip for durability
Interactive attachment points enhance compatibility with other coveralls
Made from 100% recycled polyester fabric for environmental sustainability
Insulation comprises 83% recycled polyester for a greener choice
Care instructions ensure longevity and maintain quality over time
