PULSAR Grey Reusable Coverall, 94 → 102 cm, M
- RS Stock No.:
- 718-287
- Mfr. Part No.:
- EP100-GRY-M
- Brand:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
$145.75
(exc. GST)
$160.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.75 |
*price indicative
- RS Stock No.:
- 718-287
- Mfr. Part No.:
- EP100-GRY-M
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Coverall | |
| Size | M | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | Grey | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | CB-CUC-1224147 | |
| Gender | Men | |
| Chest Size | 94 → 102 cm | |
| Material | 100% Polyester | |
| Resistance Features | Thermal | |
| Closure Type | Zip Fastening | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Coverall | ||
Size M | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour Grey | ||
Reusable/Disposable Reusable | ||
Standards/Approvals CB-CUC-1224147 | ||
Gender Men | ||
Chest Size 94 → 102 cm | ||
Material 100% Polyester | ||
Resistance Features Thermal | ||
Closure Type Zip Fastening | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Coverall liner offers innovative insulation designed for use with the P522 and PR505 waterproof coveralls. This product features a 100gsm 3M Thinsulate insulated liner that ensures optimal warmth without excess bulk. Interactive poppers at the cuffs, ankles, and collar provide a secure fit between the two garments, making it Ideal for those needing an extra layer for warmth in demanding environments. Crafted to combine comfort with functionality, the coverall liner is perfect for outdoor professionals requiring reliable thermal protection in varied conditions.
Made from soft-touch microfibre quilted fabric for added comfort
Utilises 3M Thinsulate insulation composed of 83% recycled polyester, contributing to sustainability
Offers a thermal resistance of 2.4 clo, ensuring exceptional warmth
The outer fabric is treated with C0 DWR for improved water resistance
Ribbed cuffs and hem create a secure fit, enhancing insulation
Equipped with a YKK centre front zip for durability and ease of use
Includes press stud interactive attachment points for compatibility with P522/PR505 coveralls
Men's sizes available from S to 4XL to accommodate various body types
Constructed with 100% GRS certified polyester for environmentally friendly production
Care instructions include specific washing guidelines to maintain fabric integrity
