PULSAR Grey Reusable Coverall, 127 → 140 cm, 3XL

This image is representative of the product range

Subtotal (1 unit)*

$152.34

(exc. GST)

$167.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.34

*price indicative

RS Stock No.:
718-292
Mfr. Part No.:
EP100-GRY-3XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

3XL

Product Type

Coverall

Sub Type

Coverall

Hi-Vis

No

Colour

Grey

Reusable/Disposable

Reusable

Standards/Approvals

CB-CUC-1224147

Gender

Men

Chest Size

127 → 140 cm

Material

100% Polyester

Resistance Features

Thermal

Closure Type

Zip Fastening

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne Coverall liner is expertly designed to offer superior warmth and comfort without the bulk. Made with a soft touch microfibre quilted exterior and 100gsm 3M Thinsulate insulation, it provides a reliable extra layer for wearers of the P522 and PR505 waterproof coveralls. Perfect for those seeking functional and stylish protection, this liner ensures that you can withstand colder conditions while maintaining mobility. With interactive poppers strategically placed at the cuffs, ankles, and collar, it creates a secure fit that effectively locks in warmth, making it an essential piece for any worker needing dependable insulation.

Constructed from soft touch microfibre quilted fabric for comfort

Made with 3M Thinsulate insulation, utilising 83% recycled polyester

Features thermal resistance rated at 2.4 clo for effective warmth

Outer fabric treated with C0 DWR for enhanced water resistance

Ribbed cuffs and hem ensure a snug, close fit

YKK centre front zip provides secure and reliable fastening

Interactive attachment points at cuff, hem, and centre back neck for compatibility with P522/PR505 coveralls

Crafted from 100% recycled polyester, promoting sustainability

Available in sizes S-4XL to cater to a range of body types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy