PULSAR Grey Reusable Coverall, 86 → 94 cm, S
- RS Stock No.:
- 718-286
- Mfr. Part No.:
- EP100-GRY-S
- Brand:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
$152.34
(exc. GST)
$167.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.34 |
*price indicative
- RS Stock No.:
- 718-286
- Mfr. Part No.:
- EP100-GRY-S
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | S | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | Grey | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | CB-CUC-1224147 | |
| Gender | Men | |
| Chest Size | 86 → 94 cm | |
| Resistance Features | Thermal | |
| Material | 100% Polyester | |
| Closure Type | Zip Fastening | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size S | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour Grey | ||
Reusable/Disposable Reusable | ||
Standards/Approvals CB-CUC-1224147 | ||
Gender Men | ||
Chest Size 86 → 94 cm | ||
Resistance Features Thermal | ||
Material 100% Polyester | ||
Closure Type Zip Fastening | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Coverall liner designed to enhance the warmth and comfort of your waterproof coveralls. Crafted with a 100gsm 3M Thinsulate insulated lining, this liner provides effective thermal resistance without the bulk, making it an Ideal choice for those needing extra protection against the cold. With interactive poppers at the cuffs, ankles, and collar, it ensures a secure connection to compatible garments, allowing for effortless layering. Whether you're working outdoors or simply need an extra layer for warmth, this liner is your essential companion, combining functionality with a soft-touch, quilted fabric for superior comfort.
Made from soft touch microfibre quilted fabric for added comfort
Features 3M Thinsulate mid-loft insulation, utilising recycled polyester for eco-friendliness
Outer fabric treated with C0 Durable Water Repellent (DWR) finish
Ribbed cuffs and hem provide a snug fit, enhancing heat retention
YKK centre front zip ensures durability and ease of wear
Interactive attachment points at cuffs, hem, and centre back neck for secure layering
Compatible with P522 and PR505 mesh lined coveralls for versatile use
Constructed from 100% GRS Certified polyester, promoting sustainability
Care instructions included for easy maintenance, ensuring longevity
