Portwest Black Overall, 126 cm, L

Subtotal (1 unit)*

$457.96

(exc. GST)

$503.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$457.96

*price indicative

RS Stock No.:
361-533
Mfr. Part No.:
FR503BKRL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

L

Product Type

Overall

Sub Type

Coverall

Colour

Black

Standards/Approvals

EN 1149 -5, IEC 61482-2, EN 13034 Type 6, ASTM F1959/F1959M-12 (ATPV=8.4CAL/CM2 (HAF=75.8%)), IEC 61482-1-2 APC 1, IEC 61482-1-1 (ELIM 6.4 CAL/CM2, EBT 6.8 CAL/CM2), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, F1)

Number of Pockets

10

Chest Size

126 cm

Resistance Features

Durable, Comfortable

Material

1% Carbon Fibre, 39% Cotton, 60% Modacrylic

Inside Leg

800mm

Length

430mm

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Modaflame coverall combines inherent flame-resistant properties that remain intact after washing, offering long-lasting protection against radiant, convective, and contact heat. Designed for comfort, it features innovative stretch panelling in key movement areas for improved flexibility. Multiple utility pockets provide ample storage, while heat-applied segmented reflective tape enhances visibility for added safety in low-light environments.

Adjustable hem to accommodate all leg lengths

Rule pocket

Two tier knee pad pockets allowing two positioning options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy