Portwest Black Overall, 126 cm, L
- RS Stock No.:
- 314-601
- Mfr. Part No.:
- FR28BKRL
- Brand:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-601
- Mfr. Part No.:
- FR28BKRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Overall | |
| Size | L | |
| Colour | Black | |
| Standards/Approvals | EN 17353, EN 1149 -5, EN ISO 11611 Class 2, EN ISO 11612 | |
| Number of Pockets | 10 | |
| Chest Size | 126 cm | |
| Material | Carbon Fibre, Cotton | |
| Resistance Features | Flame Retardant | |
| Inside Leg | 800mm | |
| Length | 430mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Overall | ||
Size L | ||
Colour Black | ||
Standards/Approvals EN 17353, EN 1149 -5, EN ISO 11611 Class 2, EN ISO 11612 | ||
Number of Pockets 10 | ||
Chest Size 126 cm | ||
Material Carbon Fibre, Cotton | ||
Resistance Features Flame Retardant | ||
Inside Leg 800mm | ||
Length 430mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Lightweight, flame-resistant coverall offers superior protection against radiant, convective, and contact heat, making it ideal for welding environments. Featuring Class 2 welding protection, it ensures safety and comfort. The coverall includes a rule pocket and two back patch pockets for added convenience and utility. Perfect for professionals seeking durability and functionality in hazardous work conditions.
Hook and loop cuffs for a secure fit
Side access openings
Sleeve pocket
