Portwest White, Green, Yellow, Black Reusable Coverall, 126 cm, L
- RS Stock No.:
- 271-8992
- Mfr. Part No.:
- C802BKRL
- Brand:
- Portwest
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-8992
- Mfr. Part No.:
- C802BKRL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Size | L | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White, Green, Yellow, Black | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 5 | |
| Standards/Approvals | EN ISO 9073-4, EN ISO 13935-2, EN 530, EN 368, ISO 13934-1, EN 1073-2:2002, ISO 13937-2, EN ISO 13982-2, EN 1073-2, EN ISO 13934-1, EN ISO 7854-B, EN 863, EN ISO 14116:2015, EN 13034, EN ISO 13982-1:2004 + A1:2010, ISO 13935-2, EN ISO 17491-4, EN 1149-5:2018, EN 13034:2005 + A1:2009, EN 1149-1 | |
| Gender | Unisex | |
| Chest Size | 126 cm | |
| Material | Cotton, Polyester | |
| Inside Leg | 780mm | |
| Closure Type | Stud | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Size L | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White, Green, Yellow, Black | ||
Reusable/Disposable Reusable | ||
Number of Pockets 5 | ||
Standards/Approvals EN ISO 9073-4, EN ISO 13935-2, EN 530, EN 368, ISO 13934-1, EN 1073-2:2002, ISO 13937-2, EN ISO 13982-2, EN 1073-2, EN ISO 13934-1, EN ISO 7854-B, EN 863, EN ISO 14116:2015, EN 13034, EN ISO 13982-1:2004 + A1:2010, ISO 13935-2, EN ISO 17491-4, EN 1149-5:2018, EN 13034:2005 + A1:2009, EN 1149-1 | ||
Gender Unisex | ||
Chest Size 126 cm | ||
Material Cotton, Polyester | ||
Inside Leg 780mm | ||
Closure Type Stud | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
