Dickies Black Reusable, 2XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
326-104
Mfr. Part No.:
DK0A867OBLK1
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

2XL

Product Type

Coverall

Sub Type

Workwear

Colour

Black

Reusable/Disposable

Reusable

Standards/Approvals

RoHS

Inside Leg

800mm

COO (Country of Origin):
CN
The Dickies Everyday Coverall is designed for practicality and comfort, making it an ideal choice for a variety of work environments. Featuring multiple pockets for carrying workday essentials, this coverall ensures you have everything you need within reach. It's perfect for construction work, plumbing, farming, or electricians.

Adjustable cuffs and elasticated waist for extra comfort

Thunder Black

Inside leg length 78 to 80cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy