Elka Gb Black Reusable Coverall, XL
- RS Stock No.:
- 253-8255
- Mfr. Part No.:
- 88002/N/XL
- Brand:
- Elka Gb
Subtotal (1 unit)*
$281.28
(exc. GST)
$309.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.28 |
*price indicative
- RS Stock No.:
- 253-8255
- Mfr. Part No.:
- 88002/N/XL
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Coverall | |
| Size | XL | |
| Sub Type | Coverall | |
| Colour | Black | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 7 | |
| Standards/Approvals | No | |
| Material | Ox 300D Elka Tech Coated | |
| Resistance Features | Water Resistant | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Coverall | ||
Size XL | ||
Sub Type Coverall | ||
Colour Black | ||
Reusable/Disposable Reusable | ||
Number of Pockets 7 | ||
Standards/Approvals No | ||
Material Ox 300D Elka Tech Coated | ||
Resistance Features Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Elka Gb working xtreme winter coverall has reflective tape on arm, leg, shoulder and back, detachable hood and inside pocket with size XL.
Double storm fap with hook & loop
Arm pocket with zipper
Cargo pocket
