Dickies Black Reusable, S
- RS Stock No.:
- 326-101
- Mfr. Part No.:
- DK0A867OBLK1
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-101
- Mfr. Part No.:
- DK0A867OBLK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | S | |
| Product Type | Coverall | |
| Sub Type | Workwear | |
| Colour | Black | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | RoHS | |
| Inside Leg | 800mm | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size S | ||
Product Type Coverall | ||
Sub Type Workwear | ||
Colour Black | ||
Reusable/Disposable Reusable | ||
Standards/Approvals RoHS | ||
Inside Leg 800mm | ||
- COO (Country of Origin):
- CN
The Dickies Everyday Coverall is designed for practicality and comfort, making it an ideal choice for a variety of work environments. Featuring multiple pockets for carrying workday essentials, this coverall ensures you have everything you need within reach. It's perfect for construction work, plumbing, farming, or electricians.
Adjustable cuffs and elasticated waist for extra comfort
Thunder Black
Inside leg length 78 to 80cm
