Dickies Black Reusable Overall, 2XL

Subtotal (1 unit)*

$118.30

(exc. GST)

$130.13

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$118.30

*price indicative

RS Stock No.:
254-9898
Mfr. Part No.:
DK0A4XT4BLK1
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

2XL

Product Type

Overall

Sub Type

Coverall

Colour

Black

Reusable/Disposable

Reusable

Number of Pockets

3

Standards/Approvals

No

Resistance Features

Silicone Free

Material

35% Cotton, 65% Polyester

Closure Type

Zip with Storm Flap

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies provides a red hawk zip front coverall having a full back elastication and an action back with two large back patch pockets and one zipped.

Made up of polyester

Double pencil pocket on sleeve

Size is XXL

Color is black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy