Delta Plus White Disposable Overall, 2XL

Subtotal (1 unit)*

$20.35

(exc. GST)

$22.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.35

*price indicative

RS Stock No.:
302-108
Mfr. Part No.:
DT223XX
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

2XL

Product Type

Overall

Sub Type

Body Protection

Colour

White

Reusable/Disposable

Disposable

Standards/Approvals

CATEGORY 3, EN13034 TYPE 6, EN 1073-2, EN1149-5, CE, EN ISO 13982-1 TYPE 5

Gender

Unisex

Material

SMMS, Cloth

Resistance Features

Chemical Resistant, Heat Resistant, Anti-Static

Closure Type

Scratch Fastening, Flap, Zipper Fastening

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Type 5 disposable chemical protective coveralls are highly breathable and resistant to dry particles, offering superior protection in hazardous environments. Ideal for applications in public works, building, finishing works, craftsmanship, maintenance, automotive, and mining, they ensure safety, comfort, and durability.

Hood integrated

Fixed hood

Zipper fastening

Flap and scratch fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy