Medicom Blue Disposable Overall, 64 cm, L
- RS Stock No.:
- 198-525
- Mfr. Part No.:
- 40.205BM/03
- Brand:
- Medicom
Subtotal (1 pack of 25 units)*
$92.08
(exc. GST)
$101.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $92.08 | $3.683 |
*price indicative
- RS Stock No.:
- 198-525
- Mfr. Part No.:
- 40.205BM/03
- Brand:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Product Type | Overall | |
| Size | L | |
| Colour | Blue | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | ISO 9001 | |
| Chest Size | 64 cm | |
| Resistance Features | Particle, Splash Resistant | |
| Material | Polypropylene | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Product Type Overall | ||
Size L | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Standards/Approvals ISO 9001 | ||
Chest Size 64 cm | ||
Resistance Features Particle, Splash Resistant | ||
Material Polypropylene | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen white PP Hygiene coverall is a single use protective suit designed for HACCP compliant environments. It provides effective coverage and is opaque enough to be worn over underwear. Lightweight and comfortable it provides effective protection against contamination, featuring zip closure and elasticated openings.
Protects environment from body particles
Single use and non sterile design
Dark blue
