Medicom Blue Overall, 64 cm, 2XL

Subtotal (1 pack of 25 units)*

$89.97

(exc. GST)

$98.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$89.97$3.599

*price indicative

RS Stock No.:
198-432
Mfr. Part No.:
40.201BM/05
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Size

2XL

Product Type

Overall

Colour

Blue

Standards/Approvals

ISO 9001

Chest Size

64 cm

Resistance Features

Particle, Splash Resistant

Material

Polypropylene

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen PP Hygiene coverall is a single-use, non-sterile suit designed to maintain hygiene in work environments. It prevents particles from the operator's body, hair and perspiration from contaminating the workspace while also protecting the wearer from dirt during activities.

Single use non sterline protective suit

Dark blue for full opacity

Lightweight yet durable coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy