Medicom White Overall, 100 → 108 cm, L
- RS Stock No.:
- 198-418
- Mfr. Part No.:
- WL-C1-03
- Brand:
- Medicom
Subtotal (1 pack of 50 units)*
$396.26
(exc. GST)
$435.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $396.26 | $7.925 |
*price indicative
- RS Stock No.:
- 198-418
- Mfr. Part No.:
- WL-C1-03
- Brand:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Product Type | Overall | |
| Size | L | |
| Colour | White | |
| Standards/Approvals | EN ISO 13935-2, EN1073-2 :2002, EN ISO 13934-1, EN ISO 6530, ISO 7854 B, EN ISO 9073-4, EN ISO 13982-1:2004 + A1:2010, EN 13034 : 2005 +A1: 2009, EN 530, EN 863 | |
| Chest Size | 100 → 108 cm | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant | |
| Material | Spunbond-Meltblown-Spunbond | |
| Closure Type | Self-Adhesive Flap, Zip | |
| Length | 1.82m | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Product Type Overall | ||
Size L | ||
Colour White | ||
Standards/Approvals EN ISO 13935-2, EN1073-2 :2002, EN ISO 13934-1, EN ISO 6530, ISO 7854 B, EN ISO 9073-4, EN ISO 13982-1:2004 + A1:2010, EN 13034 : 2005 +A1: 2009, EN 530, EN 863 | ||
Chest Size 100 → 108 cm | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant | ||
Material Spunbond-Meltblown-Spunbond | ||
Closure Type Self-Adhesive Flap, Zip | ||
Length 1.82m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen coverall with hood, elasticated waist and ankles is designed for maximum comfort and protection. It is made from SMS material with red heat-sealed, it includes a self-adhesive flap over a zip closure to ensure a secure fit and protection. Standards = TYPE 5 - EN ISO13982-1, TYPE 6 - EN 13034, EN1149-5, EN1073-2
Self adhesive flap over a double zip closure for secure protection
Thermos sealed red seams added for strength
Light weight yet durable
Available in different measurements
