Medicom Blue Polypropylene Disposable Apron, 50 Per Pack Per Box

Subtotal (1 pack of 50 units)*

$109.37

(exc. GST)

$120.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$109.37$2.187

*price indicative

RS Stock No.:
198-518
Mfr. Part No.:
40.635/03
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Colour

Blue

Product Type

Disposable Apron

Gender

Unisex

Material

Polypropylene

Length

1.04m

Quantity Per Package

50Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen single use PP Hygiene Gown is designed for optimal protection in HACCP compliant environments, safeguarding both the operator and the workspace from contaminates. Made from lightweight polypropylene. Designed with a zip closure and elasticated features.

Protects environment from body particles

Single use and non sterile design

Sky blue colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy