Medicom White Overall, 100 → 108 cm, L
- RS Stock No.:
- 198-484
- Mfr. Part No.:
- WL-PLM-03
- Brand:
- Medicom
Subtotal (1 pack of 25 units)*
$429.95
(exc. GST)
$472.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $429.95 | $17.198 |
*price indicative
- RS Stock No.:
- 198-484
- Mfr. Part No.:
- WL-PLM-03
- Brand:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | L | |
| Product Type | Overall | |
| Colour | White | |
| Standards/Approvals | EN ISO9001 :2008, ISO 13935-2, EN1149-5 :2008, EN ISO 13982-1:2004 + A1:2010, EN 13034 : 2005 +A1: 2009 | |
| Chest Size | 100 → 108 cm | |
| Material | Microporous film | |
| Resistance Features | Lightweight | |
| Closure Type | Zip with Adhesive Flap | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size L | ||
Product Type Overall | ||
Colour White | ||
Standards/Approvals EN ISO9001 :2008, ISO 13935-2, EN1149-5 :2008, EN ISO 13982-1:2004 + A1:2010, EN 13034 : 2005 +A1: 2009 | ||
Chest Size 100 → 108 cm | ||
Material Microporous film | ||
Resistance Features Lightweight | ||
Closure Type Zip with Adhesive Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen Wee Pro Lab is a lightweight, high performance disposable coverall made from microporous film for contamination control. Designed with an ergonomic fit, it features a hood, elasticated cuffs, ankles, waist, thumb loops and an adhesive flap over zipper. It ensures cleanliness with triple vacuum-sealed packaging and meets pharmaceutical, medical and advanced industry standards.
Individual vacuum sealed bag with tear system
Sealed seems for durability and contamination control
Certified for dust tight and low spray tight applications
Microporous film material
