Medicom White Overall, 92 → 100 cm, M

Subtotal (1 pack of 25 units)*

$429.95

(exc. GST)

$472.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$429.95$17.198

*price indicative

RS Stock No.:
198-483
Mfr. Part No.:
WL-PLM-02
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Size

M

Product Type

Overall

Colour

White

Standards/Approvals

ISO 9073-4, EN ISO 13982-1:2004 + A1:2010, EN863, EN ISO9001 :2008, EN1149-5 :2008, EN530, ISO 13934-1, ISO 7854, ISO 13935-2, EN ISO 6530, EN 13034 : 2005 +A1: 2009, IEST-RP-CC003.3

Chest Size

92 → 100 cm

Material

Microporous film

Resistance Features

Lightweight

Closure Type

Zip with Adhesive Flap

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen Wee Pro Lab is a lightweight, high performance disposable coverall made from microporous film for contamination control. Designed with an ergonomic fit, it features a hood, elasticated cuffs, ankles, waist, thumb loops and an adhesive flap over zipper. It ensures cleanliness with triple vacuum-sealed packaging and meets pharmaceutical, medical and advanced industry standards.

Individual vacuum sealed bag with tear system

Sealed seems for durability and contamination control

Certified for dust tight and low spray tight applications

Microporous film material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy