Subtotal (1 pack of 50 units)*
$514.54
(exc. GST)
$565.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $514.54 | $10.291 |
*price indicative
- RS Stock No.:
- 198-493
- Mfr. Part No.:
- WL-PMP-03
- Brand:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Product Type | Overall | |
| Size | L | |
| Colour | White | |
| Standards/Approvals | TYPE 6 13034, TYPE 4 14605, EN ISO 1073-2, EN ISO 1149-5, EN ISO 14126, TYPE 5 13982-1 | |
| Resistance Features | Lightweight | |
| Material | Microporous | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Product Type Overall | ||
Size L | ||
Colour White | ||
Standards/Approvals TYPE 6 13034, TYPE 4 14605, EN ISO 1073-2, EN ISO 1149-5, EN ISO 14126, TYPE 5 13982-1 | ||
Resistance Features Lightweight | ||
Material Microporous | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen Wee Pro has a heat-sealed seams waterproof against liquid and aerosol projections. It has antistatic treated material facilitating the dissipation of electrostatic charges. It provides better fit due to the elasticated wrists, ankles and waist along with a two zipper. It is standardized against radioactive particles and against biological risks.
Self adhesive flap with chin strap for a complete seal with the mask
3 piece hood for freedom of movement
Elasticated thumb loops to prevent the sleeves from riding up
Elasticated waist and ankles
