Microgard White Overall, 92 → 100 cm, M
- RS Stock No.:
- 124-5274
- Mfr. Part No.:
- WH20B-00111-03
- Brand:
- Microgard
Subtotal (1 unit)*
$21.01
(exc. GST)
$23.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $21.01 |
*price indicative
- RS Stock No.:
- 124-5274
- Mfr. Part No.:
- WH20B-00111-03
- Brand:
- Microgard
Select all | Attribute | Value |
|---|---|---|
| Brand | Microgard | |
| Size | M | |
| Product Type | Overall | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Standards/Approvals | EN ISO 14116:2015, EN ISO 13934-1, EN 368, EN ISO 13935-2, EN ISO 9073-4, ISO 13934-1, EN 863, EN 530, EN 1073-2, ISO 13937-2, EN 13034, EN ISO 13982-1:2004 + A1:2010, EN ISO 17491-4, EN 1149-1, EN 1073-2:2002, EN 1149-5:2018, EN ISO 13982-2, ISO 13935-2, EN 13034:2005 + A1:2009, EN ISO 7854-B | |
| Gender | Unisex | |
| Chest Size | 92 → 100 cm | |
| Cleanroom | Yes | |
| Resistance Features | Anti-Static, Radioactive Particulate Protection, Biological Protection | |
| Material | SMS Fabric | |
| Closure Type | Zipper | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Microgard | ||
Size M | ||
Product Type Overall | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Standards/Approvals EN ISO 14116:2015, EN ISO 13934-1, EN 368, EN ISO 13935-2, EN ISO 9073-4, ISO 13934-1, EN 863, EN 530, EN 1073-2, ISO 13937-2, EN 13034, EN ISO 13982-1:2004 + A1:2010, EN ISO 17491-4, EN 1149-1, EN 1073-2:2002, EN 1149-5:2018, EN ISO 13982-2, ISO 13935-2, EN 13034:2005 + A1:2009, EN ISO 7854-B | ||
Gender Unisex | ||
Chest Size 92 → 100 cm | ||
Cleanroom Yes | ||
Resistance Features Anti-Static, Radioactive Particulate Protection, Biological Protection | ||
Material SMS Fabric | ||
Closure Type Zipper | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Overall, White, SMS Fabric - WH20B-00111-03
Features and Benefits:
• Anti-static construction meets EN 1149-5 standards for charge control
• Designed for Type 5/6 chemical and particulate protection practical use
• Low-linting material lowers cross-contamination risk in critical areas
• Latex- and silicone-free design reduces surface contamination transfer
Applications
• Ideal for maintenance of plant and machinery in industry
• Used for production line support and clean room cleaning tasks
• Can be used for veterinary services and laboratory support
• Suitable for handling radioactive particulate protection tasks
