3M White Disposable overalls, EN 1073-2, EN 1149-5, M
- RS Stock No.:
- 285-6288
- Distrelec Article No.:
- 110-64-839
- Mfr. Part No.:
- 7000089662
- Brand:
- 3M
Subtotal (1 unit)*
$15.79
(exc. GST)
$17.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 53 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.79 |
*price indicative
- RS Stock No.:
- 285-6288
- Distrelec Article No.:
- 110-64-839
- Mfr. Part No.:
- 7000089662
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | M | |
| Material Properties | Antistatic Protection, Radioactive Particulate Protection | |
| Colour | White | |
| Style | Disposable overalls | |
| Gender | Unisex | |
| Length | 167 → 176cm | |
| Chest Size | 92 → 100cm | |
| Material | Laminate | |
| Hooded | Yes | |
| Standards Met | EN 1073-2, EN 1149-5 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size M | ||
Material Properties Antistatic Protection, Radioactive Particulate Protection | ||
Colour White | ||
Style Disposable overalls | ||
Gender Unisex | ||
Length 167 → 176cm | ||
Chest Size 92 → 100cm | ||
Material Laminate | ||
Hooded Yes | ||
Standards Met EN 1073-2, EN 1149-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Disposable overalls, M size, Antistatic Protection - 7000089662
These disposable overalls are designed for versatility and protection, making them suitable for various work environments. Crafted from laminate material, they offer antistatic and radioactive particulate protection, ensuring users are shielded from hazardous materials. The unisex design caters to a wide range of users, with sizes accommodating heights from 167 to 176 cm and chest sizes from 92 to 100 cm.
Features & Benefits
• Antistatic properties prevent static charge accumulation
• Protects against radioactive particulates
• Lightweight construction ensures comfort during extended wear
• Hooded design enhances head and neck protection
• Protects against radioactive particulates
• Lightweight construction ensures comfort during extended wear
• Hooded design enhances head and neck protection
Applications
• Used in the electronics industry for component handling
• Suitable for mechanical and automation work involving hazardous substances
• Ideal for environments where radioactive materials are present
• Used for tasks that require disposable protective clothing
• Effective in settings where static control is crucial
• Suitable for mechanical and automation work involving hazardous substances
• Ideal for environments where radioactive materials are present
• Used for tasks that require disposable protective clothing
• Effective in settings where static control is crucial
What measures are taken to protect against static electricity?
The overalls feature electrostatic discharge compliance as per EN 1149-5, ensuring safety in environments sensitive to static charges. This design uses antistatic materials to mitigate the risk of static-related incidents, making them suitable for electronic assembly and handling.
How do the materials used contribute to comfort during prolonged use?
The lightweight laminate material allows for breathability while providing necessary protection, making these overalls comfortable for extended wear in various settings without compromising safety.
What are the specific safety standards met by this product?
These garments meet EN 1073-2 and EN 1149-5 standards, ensuring they provide adequate protection against radioactive particulates and electrostatic discharge, thereby enhancing user safety in professional environments.
Related links
- 3M White Disposable overalls EN 1149-5, L
- 3M White Disposable overalls EN 1149-5, XL
- 3M White Coverall EN 1149-5 M
- Skytec White Disposable overalls EN 1149-5 XXL
- Skytec White Disposable overalls EN 1149-5 XXXL
- Skytec Blue Disposable overalls EN 1149-5, M
- 3M White Coverall EN 1149-5, M
- 3M White Coverall EN 1149-5 XXXL
