Medicom White Overall, 92 → 100 cm, M

Subtotal (1 pack of 50 units)*

$493.73

(exc. GST)

$543.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$493.73$9.875

*price indicative

RS Stock No.:
198-426
Mfr. Part No.:
WL-B-02
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Product Type

Overall

Size

M

Colour

White

Standards/Approvals

EN ISO 6530, EN 13034 : 2005 +A1: 2009, EN1149-5 :2008, ISO 13935-2, EN ISO 13982-1:2004 + A1:2010, EN1073-2 :2002

Chest Size

92 → 100 cm

Resistance Features

Puncture Resistant, Abrasion Resistant, Tear Resistant

Closure Type

Self-Adhesive Flap, Zip

Length

1.76m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen jumpsuit is a protective garment designed for comfort, durability and advanced protection. It features an elasticated hood, waist and ankles with a ventilated SMS back, microgenic film front, jersey cuffs. The taped seams and combination of premium materials ensure superior resistance to various hazards

Self adhesive flap over the zipper for secure closure

Reinforced crotch added for strength

Taped for enhanced durability

Available in different sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy