Medicom White Overall, 92 → 100 cm, M

Subtotal (1 pack of 25 units)*

$556.85

(exc. GST)

$612.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$556.85$22.274

*price indicative

RS Stock No.:
198-404
Mfr. Part No.:
WL-PLMIS-02
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Size

M

Product Type

Overall

Colour

White

Standards/Approvals

ISO9001 :2015, Norm ASTM F739-20

Chest Size

92 → 100 cm

Material

Microporous film

Resistance Features

Lightweight

Closure Type

Zip with Adhesive Flap

Length

1.76m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen protective jumpsuit featuring a functional and secure design. The garment includes a 3-panel hood, elasticated waist, cuffs, ankles and thumb loops also integrated overboots with tightening ties, non-slip soles. Features a self-adhesive falp over the zipper, tunneled elastics and durable edged seams for secure and comfortable wear.

New lightweight MICROMIUM material and Controlled contamination

Cleanliness assessment according to the IEST RP CC003.4 test method and results is Category 1 of ISO 4 compatible

Garment with ergonomic and comfortable cut

Double fully sealed packaging

Sterile garment and Gamma irradiation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy