Teledyne LeCroy D Coded Oscilloscope Software for Use with HDO4000 Series
- RS Stock No.:
- 878-7682
- Distrelec Article No.:
- 176-26-719
- Mfr. Part No.:
- HDO4K-AUDIOBUS TD
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
$2,975.46
(exc. GST)
$3,273.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,975.46 |
*price indicative
- RS Stock No.:
- 878-7682
- Distrelec Article No.:
- 176-26-719
- Mfr. Part No.:
- HDO4K-AUDIOBUS TD
- Brand:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Software | |
| For Use With | HDO4000 Series | |
| Minimum Software Requirement | Microsoft Windows Embedded Standard 7 64 Bit | |
| Minimum System Requirement | Intel B810 Celeron Processor 1.6 GHz, 4GB RAM | |
| Software Name | D Coded | |
| Number of Licences | 1 | |
| Languages Available | Korean, Japanese, Italian, Russian, German, Spanish, French, Chinese | |
| Cable Included | Yes | |
| Standards/Approvals | EN 610101:2010, CE, UL, EN 6132621:2006, EN 613261:2006, EN 610102030:2010, EMC 2004/108/EC | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Software | ||
For Use With HDO4000 Series | ||
Minimum Software Requirement Microsoft Windows Embedded Standard 7 64 Bit | ||
Minimum System Requirement Intel B810 Celeron Processor 1.6 GHz, 4GB RAM | ||
Software Name D Coded | ||
Number of Licences 1 | ||
Languages Available Korean, Japanese, Italian, Russian, German, Spanish, French, Chinese | ||
Cable Included Yes | ||
Standards/Approvals EN 610101:2010, CE, UL, EN 6132621:2006, EN 613261:2006, EN 610102030:2010, EMC 2004/108/EC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Teledyne LeCroy HDO4000 AudioBus Trigger Decode Option HDO4K-AUDIOBUS TD
Teledyne LeCroy HDO4K-AUDIOBUS TD is an AudioBus trigger and decode option. Depending on the time base or the amount of zoom, the decode information is condensed or expanded to better assist in understanding events during short or long acquisitions. Powerful conditional data triggering isolates specific protocol message events for better understanding and debug. Convenient table displays summarise results (the table never obscures the waveform). The powerful search engine can quickly find an Event, Packet, Transaction or Protocol Error. Long records of decoded data can be searched by entering any of the available search criteria, entering a value or simply finding the next occurrence.
Related links
- Teledyne LeCroy D Coded Oscilloscope Software for Use with WaveSurfer 4000HD
- Teledyne LeCroy Manchester Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy European Socket Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy NRZ Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy I2C Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy Sent Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy ENET Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy RS232/UART Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series
