Keysight Technologies Oscilloscope Software for Use with InfiniiVision 3000T X-Series Oscilloscopes
- RS Stock No.:
- 260-8560
- Mfr. Part No.:
- DSOXT3B1T102U
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$17,750.00
(exc. GST)
$19,525.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,750.00 |
*price indicative
- RS Stock No.:
- 260-8560
- Mfr. Part No.:
- DSOXT3B1T102U
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | InfiniiVision 3000T X-Series Oscilloscopes | |
| Languages Available | Portuguese, French, Polish, Simplified Chinese, Japanese, Russian, English, Czech, Spanish, Traditional Chinese, Korean, Italian, German, Thai, Turkish | |
| Cable Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With InfiniiVision 3000T X-Series Oscilloscopes | ||
Languages Available Portuguese, French, Polish, Simplified Chinese, Japanese, Russian, English, Czech, Spanish, Traditional Chinese, Korean, Italian, German, Thai, Turkish | ||
Cable Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Keysight Technologies InfiniiVision 3000T X-Series Oscilloscopes series takes everything that was revolutionary about the A model and adds a capacitive touch screen, a user interface designed for touch, and the exclusive zone touch trigger, all combined with an industry-leading uncompromised update rate of 1 million waveform/sec to give you the confidence that youre seeing all of your signal detail, and the ability to discover any issues. And the addition of new analysis capabilities help you solve your hardest problems quickly.
8.5-inch capacitive touch screen
Designed for touch interface
Industrys fastest uncompromised waveform update rate
Exclusive zone touch trigger
Wide range of serial decodes
7-in-1 instrument integration
Time/frequency domain correlation
Note
Manufacturers Warranty
Related links
- Keysight Technologies Oscilloscope Software for Use with 3000T X Series Oscilloscopes
- Keysight Technologies BenchVue Software Oscilloscope Software for Use with 3000T X Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000T X-Series Oscilloscopes
- Keysight Technologies Oscilloscope Software for Use with InfiniiVision 3000A X-Series redefined oscilloscopes
- Keysight Technologies InfiniiVision 3000T X Series, 350 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 200 MHz Bench Oscilloscope 16-Channel
