Broadcom DC Input Optocoupler, Surface, 8-Pin PDIP
- RS Stock No.:
- 922-6582
- Mfr. Part No.:
- HCNR200-300E
- Brand:
- Broadcom
This image is representative of the product range
Add 84 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$200.05
(exc. GST)
$220.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,302 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 42 - 42 | $4.763 | $200.05 | - |
| 84 - 126 | $4.643 | $195.01 | 2% |
| 168 + | $4.572 | $192.02 | 4% |
*price indicative
- RS Stock No.:
- 922-6582
- Mfr. Part No.:
- HCNR200-300E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Photodiode | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 0.75% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 0.25% | |
| Standards/Approvals | CSA, DIN EN 60747-5-2 (VDE 0884 Teil 2), UL 1577, IEC 60747-5-5 | |
| Series | HCNR200 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Photodiode | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 0.75% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 0.25% | ||
Standards/Approvals CSA, DIN EN 60747-5-2 (VDE 0884 Teil 2), UL 1577, IEC 60747-5-5 | ||
Series HCNR200 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom HCNR200-300E DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom 6N136-300E DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom HCPL-2232-300E DC Input 2-Channel Optocoupler 8-Pin PDIP
