Broadcom DC Input Optocoupler, Surface, 8-Pin PDIP
- RS Stock No.:
- 922-5582
- Mfr. Part No.:
- 6N136-300E
- Brand:
- Broadcom
This image is representative of the product range
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$75.45
(exc. GST)
$83.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 200 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.509 | $75.45 | - |
| 100 - 150 | $1.492 | $74.60 | 1% |
| 200 + | $1.451 | $72.55 | 3% |
*price indicative
- RS Stock No.:
- 922-5582
- Mfr. Part No.:
- 6N136-300E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750V ac | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 50% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Minimum Current Transfer Ratio | 19% | |
| Series | 6N136 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750V ac | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 50% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Minimum Current Transfer Ratio 19% | ||
Series 6N136 | ||
Automotive Standard No | ||
Optocoupler, 1MBd Transistor Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom 6N136-300E DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin PDIP
- Broadcom HCNR200-300E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-2232-300E DC Input 2-Channel Optocoupler 8-Pin PDIP
