Vishay DC Input Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 919-0143
- Mfr. Part No.:
- SFH617A-2
- Brand:
- Vishay
This image is representative of the product range
Add 200 more to save $1.40
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$68.10
(exc. GST)
$74.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,800 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $0.681 | $68.10 | - |
| 200 - 300 | $0.674 | $67.40 | $1.40 |
| 400 + | $0.662 | $66.20 | $7.60 |
*price indicative
- RS Stock No.:
- 919-0143
- Mfr. Part No.:
- SFH617A-2
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 125% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | BSI IEC 60950, CQC, cUL, DIN EN 60747-5-5 (VDE 0884-5), FIMKO, IEC 60065, UL1577 | |
| Minimum Current Transfer Ratio | 63% | |
| Typical Fall Time | 14μs | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 125% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals BSI IEC 60950, CQC, cUL, DIN EN 60747-5-5 (VDE 0884-5), FIMKO, IEC 60065, UL1577 | ||
Minimum Current Transfer Ratio 63% | ||
Typical Fall Time 14μs | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
- RS Stock No. 9190152
- Mfr. Part No. SFH617A-3
- RS Stock No. 1925354
- Mfr. Part No. SFH618A-2
- RS Stock No. 6998203
- Mfr. Part No. SFH610A-2
- RS Stock No. 1451578
- Mfr. Part No. SFH615A-2
Related links
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay SFH617A-2 DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay SFH617A-3 DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay AC Input Optocoupler 4-Pin PDIP











