Vishay DC Input Optocoupler, Surface, 4-Pin PDIP
- RS Stock No.:
- 165-2527
- Mfr. Part No.:
- VO615A-9X017T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2527
- Mfr. Part No.:
- VO615A-9X017T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 400% | |
| Maximum Operating Temperature | 110°C | |
| Minimum Current Transfer Ratio | 200% | |
| Typical Fall Time | 4.7μs | |
| Standards/Approvals | UL, EN | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 400% | ||
Maximum Operating Temperature 110°C | ||
Minimum Current Transfer Ratio 200% | ||
Typical Fall Time 4.7μs | ||
Standards/Approvals UL, EN | ||
Series VO | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Approvals
UL, CSA, VDE
Related links
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay VO615A-9X017T DC Input Optocoupler 4-Pin PDIP
- Vishay VO615A-6X017T DC Input Optocoupler 4-Pin PDIP
- Vishay VO615A-2X019T DC Input Optocoupler 4-Pin PDIP
- Vishay VO615A-9X017T DC Input Optocoupler 4-Pin Surface Mount
- Vishay VO615A-4X019T DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin PDIP
