Vishay DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP
- RS Stock No.:
- 145-1580
- Mfr. Part No.:
- ILQ615-2
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 145-1580
- Mfr. Part No.:
- ILQ615-2
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tape & Reel | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.8μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 125% | |
| Minimum Current Transfer Ratio | 63% | |
| Standards/Approvals | DIN EN 60747-5-5, CSA 93751, IEC 60065, RoHS, UL1577, DIN EN 60747-5-2 (VDE0884), WEEE, BSI IEC 60950 | |
| Typical Fall Time | 14μs | |
| Series | ILQ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tape & Reel | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2.8μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 125% | ||
Minimum Current Transfer Ratio 63% | ||
Standards/Approvals DIN EN 60747-5-5, CSA 93751, IEC 60065, RoHS, UL1577, DIN EN 60747-5-2 (VDE0884), WEEE, BSI IEC 60950 | ||
Typical Fall Time 14μs | ||
Series ILQ | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
Related links
- Vishay DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ615-2 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ615-4 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ1 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ2 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ621 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ55 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ621GB DC Input 4-Channel Optocoupler 16-Pin PDIP
