Vishay SFH617A-3 DC Input Optocoupler, Through Hole, 4-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save -

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.29

(exc. GST)

$11.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
  • Plus 2,500 unit(s) shipping from 11 November 2026
  • Plus 210 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$1.029$10.29-
30 +$1.028$10.28-

*price indicative

RS Stock No.:
708-5499
Mfr. Part No.:
SFH617A-3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

5300V ac

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

200%

Maximum Operating Temperature

110°C

Typical Fall Time

14μs

Minimum Current Transfer Ratio

100%

Standards/Approvals

UL1577, IEC 60065, FIMKO, DIN EN 60747-5-5 (VDE 0884-5), cUL, CQC, BSI IEC 60950

Series

SFH

Automotive Standard

No

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor


VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.

VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.

VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.

VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.

Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor


  • RS Stock No. 7085483
  • Mfr. Part No. SFH617A-2
Each (In a Pack of 10)
$0.99
  • RS Stock No. 9190152
  • Mfr. Part No. SFH617A-3
Each (In a Tube of 100)
$0.761
  • RS Stock No. 9190143
  • Mfr. Part No. SFH617A-2
Each (In a Tube of 100)
$0.681
  • RS Stock No. 1652473
  • Mfr. Part No. SFH610A-3
Each (In a Tube of 100)
$0.865

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy