Toshiba TLP175A(E(T Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 885-1424
- Mfr. Part No.:
- TLP175A(E(T
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.51
(exc. GST)
$20.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 170 unit(s) ready to ship from another location
- Plus 930 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.851 | $18.51 |
| 20 - 40 | $1.794 | $17.94 |
| 50 - 90 | $1.736 | $17.36 |
| 100 - 190 | $1.701 | $17.01 |
| 200 + | $1.666 | $16.66 |
*price indicative
- RS Stock No.:
- 885-1424
- Mfr. Part No.:
- TLP175A(E(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Typical Rise Time | 5ms | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1577/cUL (CSA Component Acceptance Service No. 5A)/EN 60747-5-5/EN 60065/EN 60950-1/CQC | |
| Typical Fall Time | 5ms | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Typical Rise Time 5ms | ||
Maximum Input Current 30mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1577/cUL (CSA Component Acceptance Service No. 5A)/EN 60747-5-5/EN 60065/EN 60950-1/CQC | ||
Typical Fall Time 5ms | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP265J(E(T Optocoupler 4-Pin SO
- Toshiba TLP268J(E(T Optocoupler 4-Pin SO
- Toshiba TLP2301(E(T Optocoupler 4-Pin SO-6
- Toshiba TLP383(E(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP182(GB Surface Mount, 4-Pin SO
- Toshiba DC Input Optocoupler 4-Pin SO
- Toshiba TLP175A AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP385(GR Surface Mount, 4-Pin
