Toshiba TLP383(E(T DC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 182-5558
- Mfr. Part No.:
- TLP383(E(T
- Brand:
- Toshiba
Subtotal (1 pack of 25 units)*
$11.43
(exc. GST)
$12.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.457 | $11.43 |
*price indicative
- RS Stock No.:
- 182-5558
- Mfr. Part No.:
- TLP383(E(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 6% | |
| Standards/Approvals | CSA, UL, EN | |
| Minimum Current Transfer Ratio | 0.5% | |
| Typical Fall Time | 3μs | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 6% | ||
Standards/Approvals CSA, UL, EN | ||
Minimum Current Transfer Ratio 0.5% | ||
Typical Fall Time 3μs | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
programmable controllers.
Collector-emitter voltage: 80 V (min)
Current transfer ratio: 50 % (min)
GB Rank: 100 % (min)
Isolation voltage: 5000 Vrms (min)
Operating temperature: -55°to 125 °C
Applications
Programmable Logic Controllers (PLCs)
AC Adapters
I/O Interface Boards
Related links
- Toshiba TLP385(E(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP388(E(T DC Input Optocoupler 4-Pin SO-6
- Toshiba TLP385(GR Surface Mount, 4-Pin
- Toshiba TLP293(E(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP2301(E(T DC Input Optocoupler 4-Pin SO-6
- Toshiba TLP183(GB-TPL Surface Mount, 4-Pin SO
- Toshiba TLP385(GR Surface Mount, 4-Pin SO
- Toshiba TLP188(E(T DC Input Optocoupler 4-Pin SO
