Toshiba TLP250HF(F) Optocoupler, Through Hole, 8-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.98

(exc. GST)

$20.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
  • Plus 1,270 unit(s) shipping from 12 November 2026
  • Plus 850 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$3.796$18.98-
25 - 120$3.702$18.512%
125 - 245$3.612$18.064%
250 - 495$3.522$17.617%
500 +$3.432$17.169%

*price indicative

RS Stock No.:
885-1288
Mfr. Part No.:
TLP250HF(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

50ns

Maximum Input Current

3mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

125°C

Typical Fall Time

50ns

Standards/Approvals

UL 1577/cUL (CSA Component Acceptance Service No. 5A)/EN 60747-5-5/EN 60065/EN 60950-1/CQC

Series

TLP 250HF

Automotive Standard

No

COO (Country of Origin):
TH

Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba


A range of Toshiba photocouplers featuring logic driven push-pull (“totem-pole”) outputs.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy