Toshiba TLP2962(F) Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 885-1200
- Mfr. Part No.:
- TLP2962(F)
- Brand:
- Toshiba
Subtotal (1 pack of 10 units)*
$12.18
(exc. GST)
$13.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 220 unit(s) shipping from 05 April 2027
- Plus 100 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.218 | $12.18 |
*price indicative
- RS Stock No.:
- 885-1200
- Mfr. Part No.:
- TLP2962(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 12ns | |
| Maximum Input Current | 4mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 3ns | |
| Standards/Approvals | UL 1577, CSA, cUL | |
| Series | TLP 2962 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 12ns | ||
Maximum Input Current 4mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 3ns | ||
Standards/Approvals UL 1577, CSA, cUL | ||
Series TLP 2962 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP351HF(F) Optocoupler 8-Pin DIP
- Toshiba TLP352(F) Optocoupler 8-Pin DIP
- Toshiba TLP2962F(F) Optocoupler 8-Pin DIP
- Toshiba TLP351H(F) Optocoupler 8-Pin DIP
- Toshiba TLP250HF(F) Optocoupler 8-Pin DIP
- Toshiba TLP358HF(F) Optocoupler 8-Pin DIP
- Toshiba TLP2662(F) Optocoupler 8-Pin DIP
- Toshiba TLP358H(F) Optocoupler 8-Pin DIP
