Toshiba TLP351H(F) Optocoupler, Through Hole, 8-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.60

(exc. GST)

$16.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.46$14.60-
20 - 40$1.417$14.172%
50 - 90$1.374$13.745%
100 - 190$1.332$13.328%
200 +$1.291$12.9111%

*price indicative

RS Stock No.:
885-1244
Mfr. Part No.:
TLP351H(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

50ns

Maximum Input Current

2mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

125°C

Standards/Approvals

EN60747-5-5, EN60950-1, GB8898, CSA Component Acceptance Service No.5A, EN60065, GB4943.1, UL1577

Typical Fall Time

50ns

Series

TLP 351H

Automotive Standard

No

COO (Country of Origin):
TH

Photorelay, MOSFET Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy